The WAGO DIN Rail Terminal Block, Spring Cage 5.2mm Grey Circuit II is a double deck diode terminal block with 2 diodes 1N4007.
The CAGE CLAMP®S connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.
- 2002-2214/1000-491
- CAGE CLAMP®S Connection
- 52 x 5.2 x 70mm (H x W x D)
| Type |
Component Terminal block |
| Pitch |
5.2mm |
| Termination |
Push-in Cage clamp |
| Width |
5.2mm |
| Wire Gauge (mm²) |
4mm² |
| Category |
Rail-Mount Terminal Blocks;Component Modules |
| Colour |
Grey |
| Connectable conductor materials |
Copper |
| Connection |
Push-in CAGE CLAMP® |
| Continuous Use Temperature |
-60 … +105 °C |
| Current Rating |
0.5A |
| Fine-stranded conductor max. AWG |
12 AWG |
| Fine-stranded conductor max. mm² |
4mm² |
| Fine-stranded conductor min. AWG |
12 AWG |
| Fine-stranded conductor min. mm² |
0.25mm² |
| Flammability class according to UL94 |
V0 |
| Height |
69.7mm |
| Height inch |
2.744inches |
| Nominal cross-section mm² |
2.5mm² |
| Product Main Function |
Double-deck terminal block;Component terminal block with diode |
| Rated current |
0.5 A |
| Single-stranded conductor max. AWG |
12 AWG |
| Single-stranded conductor max. mm² |
4mm² |
| Single-stranded conductor min. AWG |
22 AWG |
| Single-stranded conductor min. mm² |
0.25mm² |
| Stripping length of 1 mm |
10mm |
| Stripping length up to 1 mm |
12mm |
| Total number of pins |
4 |
| Type of operation |
Operating tool |
| Unit Weight |
KGM |
| Voltage Rating |
250V |
| Weight |
10.100g |
| Width inch |
0.205inches |
| Width mm |
5.2mm |
| Wire Gauge (AWG) |
22 to 14AWG |
| Wiring Type |
Front-entry wiring |
To use this facility please Sign In.
Sign In