Easter Opening Hours and Delivery Dates here

WAGO 2001-1411/1000-410 4 Conductor Diode Terminal Block Grey

Order Code:

50-3632

Brand: WAGO MPN: 2001-1411/1000-410 EAN-13: 4045454537609
Qty Was Unit Price (Ex VAT)
100+ £3.30 £3.26
300+ £3.08 £3.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 10/04/2026

The WAGO DIN Rail Terminal Block, Spring Cage 4.2mm Grey Circuit II is a 4-conductor diode terminal block with diode 1N4007.

The CAGE CLAMP®S connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2001-1411/1000-410
  • CAGE CLAMP®S Connection
  • 33 x 4.2 x 70mm (H x W x D)
Type Component Terminal block
No. of Ways 4
Termination Push-in Cage clamp
Width 4.2mm
Category Rail-Mount Terminal Blocks;Component Modules
Colour Grey
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Current Rating 0.5A
Fine-stranded conductor max. AWG 14 AWG
Fine-stranded conductor max. mm² 2.5 mm²
Fine-stranded conductor min. AWG 14 AWG
Fine-stranded conductor min. mm² 0.25 mm²
Flammability class according to UL94 V0
Height 69.9mm
Height inch 2.752 inches
Nominal cross-section mm² 1.5 mm²
Product Main Function Component terminal block with diode
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 2.5 mm²
Single-stranded conductor min. AWG 22 AWG
Single-stranded conductor min. mm² 0.25 mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 11mm
Total number of pins 4
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 250V
Weight 6.190 g
Width inch 0.165 inches
Width mm 4.2mm
Wire Gauge (AWG) 22 to 14AWG
Wiring Type Front-entry wiring

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot