Knipex 98 26 25 VDE Torx® Screwdriver TX 25 x 80mm

Order Code:

50-3446

Brand: Knipex MPN: 98 26 25 EAN-13: 4003773071730
Qty Was Unit Price (Ex VAT)
1+ £8.67 £7.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

These high-quality Knipex Torx screwdrivers are VDE certified and available in a range of blade sizes.


  • Size TX 25
  • Length 80mm
  • Ergonomically optimised 2-component grip
  • Handle prevents rolling
  • Chrome/vanadium/molybdenum steel blade
  • Burnished tip
  • Insulated multi-component handle
Blade Length 80mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 185mm
Tip Type Torx
Tip Size TX25
VDE/1000V Approved Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot