Knipex 92 95 89 Cross-Over Tweezers Nickel Plated Narrow Tips 160mm

Order Code:

50-3414

Brand: Knipex MPN: 92 95 89 EAN-13: 4003773055013
Qty Was Unit Price (Ex VAT)
1+ £21.01 £16.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

Knipex Cross-Over Tweezers are perfect for holding small parts without the need for finger pressure.


  • Narrow tips
  • Straight pattern
  • Gripping surfaces with fine transverse serration
  • Handles with plastic attachement
  • Efficient clamping
  • Nickel plated
  • Spring steel, high-strength
Point Type Cross straight pointed
Length 160mm
Material Nickel plated steel
Handles Smooth
Surface matt finish
Tip Width 1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot