Knipex 92 72 45 Precision Tweezers Blunt Shape Stainless 145mm

Order Code:

50-3412

Brand: Knipex MPN: 92 72 45 EAN-13: 4003773054962
Qty Was Unit Price (Ex VAT)
1+ £13.20 £13.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
54 in stock, despatched in 4 working days

These high-quality German-made precision tweezers from Knipex have blunt ends.


  • Round tips, approx. 3.5mm wide
  • Knurled gripping surfaces
  • Non-reflective matt finished
  • Stainless, anti-magnetic and acid-proof
  • Universally applicable
  • Straight pattern
  • Serrated handles
Point Type Straight flat
Length 145mm
Material Steel
Handles serrated
Surface matt finish
Tip Width 2.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot