Knipex 92 67 63 Precision Tweezers Insulated 145mm

MPN
92 67 63
Brand
Knipex
EAN-13
4003773054931
Order Code
50-3407
Country of Origin
Germany

Discontinued


High-quality German-made insulated precision tweezers from Knipex.


  • Straight pattern
  • Knurled gripping surfaces
  • Tested according to IEC 60900
  • With dipped insulation
  • Nickel plated
  • Spring steel, high-strength
Point Type Straight flat
Length 145mm
Material Nickel plated steel
Handles with dipped insulation
IEC IEC 60900
Tip Width 3mm

Trustpilot