Knipex 92 27 61 Precision Tweezers Insulated 130mm

MPN
92 27 61
Brand
Knipex
EAN-13
4003773054757
Order Code
50-3404
Country of Origin
Germany

Discontinued


High-quality German-made insulated precision tweezers from Knipex.


  • Ideal for ultra fine mounting work
  • Extra fine straight tips
  • Matt gipping surfaces for optimum grip
  • Tested according to IEC 60900
  • With dipped insulation
  • Nickel plated
  • Spring steel, high-strength
Type VDE tweezers
Point Type Straight pointed
Length 130mm
Material Nickel plated steel
Handles with dipped insulation
IEC IEC 60900
Tested according to IEC 60900
Tip Width 0.5mm

Trustpilot