Knipex 92 22 35 Precision Tweezers With Centering Pin 155mm

MPN
92 22 35
Brand
Knipex
EAN-13
4003773054719
Order Code
50-3400
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 27/06/2026

High quality Knipex Precision Tweezers with centering pins.


  • Chrome nickel steel, stainless
  • Anti-magnetic
  • Acid-proof
  • Straight pattern
  • Universally applicable
  • Narrow tips
  • Gripping surfaces with fine transverse serration
  • Serrated handles
  • Length 155mm
Type Precision tweezers
Point Type Straight pointed
Length 155mm
Material Chrome nickel steel
Handles serrated
Surface matt finish
Tip Width 0.5mm

Reviews

Be the first to submit a review

Trustpilot