Knipex 92 28 69 ESD Precision Tweezers 130mm

MPN
92 28 69 ESD
Brand
Knipex
EAN-13
4003773054771
Order Code
50-3388
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 115 in stock

Knipex ESD Precision Tweezers are stainless, anti-magnetic, acid-proof, with an electrically dissipative coating.


  • Straight pattern
  • Strong tip
  • Smooth gripping surfaces
  • Made from chrome nickel steel
  • Ideal for use with electronic components
  • Non-reflective black ESD coating, with a surface resistance of approx. 10^5Ω
  • Non-reflective brushed tips
  • Stainless, anti-magnetic
Type ESD Precision Tweezers
Point Type Straight pointed
Length 130mm
Material Chrome nickel steel
Handles Smooth
Handles Feature ESD,
Surface matt finish
Tip Width 0.25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot