Knipex 97 21 215 Crimping Pliers 250mm

Order Code:

50-2750

Brand: Knipex MPN: 97 21 215 EAN-13: 4003773019688
Qty Was Unit Price (Ex VAT)
1+ £17.55 £17.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

Burnished crimping pliers from Knipex designed for use with insulated terminals and plug connectors.


  • Black lacquered pliers with multi-component grips
  • Threaded holes for cutting copper and brass screws threaded M 2.6 / 3.0 / 3.5 / 4.0 and 5.0mm
  • Special steel, high-strength
  • Length 230mm
  • Crimping capacity 0.5 to 6mm²
  • Manufacturer's part 97 21 215
Type Crimp tool
Applications insulated terminals + cable connectors
AWG 20 - 10
Capacity 0.5 to 6mm²
Capacity in square millimetres 0.5 - 6mm²
Crimping capacity 0.5 to 6mm²
Handles with multi-component grips
Number of crimping positions 3
Profile Oval-Crimp
Surface black lacquered
Wire Gauge 20 to 10AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot