Knipex 95 05 190 Combination Shears 190mm

Order Code:

50-2748

Brand: Knipex MPN: 95 05 190 EAN-13: 4003773019602
Qty Was Unit Price (Ex VAT)
1+ £15.77 £15.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
74 in stock, despatched in 4 working days

Knipex Combination Shears 190mm with hardened blades for precision cutting.


  • Opening spring and locking device
  • Pinch protection
  • Adjustable screw joint
  • Made from stainless, air-hardened surgical steel
  • Plastic, impact-resistant handles
  • Polished head
Type Combination Shears
ESD Safe No
Length 190mm
VDE Safe No
Handles plastic coated
Head polished
Joint Design Bolted joint
Material Stainless steel
Overall Length 190mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot