Knipex 95 05 140 Combination Shears 140mm

Order Code:

50-2746

Brand: Knipex MPN: 95 05 140 EAN-13: 4003773019589
Qty Unit Price (Ex VAT)
1+ £19.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
69 in stock, despatched in 4 working days

Knipex Combination Shears 140mm with hardened blades for precision cutting.


  • Opening spring and locking device
  • Pinch protection
  • Adjustable screw joint
  • Made from stainless, air-hardened surgical steel
  • Plastic, impact-resistant handles
  • Polished head
Type Combination Shears
ESD Safe No
Length 140mm
VDE Safe No
Adjustable screw joint
Handles plastic coated
Head polished
Joint Design Bolted joint
Material Stainless steel
Overall Length 140mm
Pin h protection

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot