Wera 05006465001 165 iS PZ/S Kraftform Plus VDE Screwdriver PZ/S 1 x 80mm

Order Code:

50-2726

Brand: Wera MPN: 05006465001 EAN-13: 4013288160263
Qty Unit Price (Ex VAT)
1+ £13.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
39 in stock, despatched in 4 working days

This Kraftform Plus PZ/S1 x 80mm screwdriver from Wera has integrated protective insulation and is designed for use with both Pozidriv and slotted screws.


  • Zinc-phosphated blade
  • Kraftform handle with non-roll feature
Length 178mm
ESD Safe No
Tip Type Various
Tip Size PZ1
VDE/1000V Approved Yes
Antimagnetic false
Clamp feature false
Grip design 2-components
Height 33mm
Height Safe No
Insulated true
Low spark model false
Model Straight
Non Sparking No
Precision model true
Screwing system PlusMinus
Size 1
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 165 iS PZ/S # 1 x 80 mm
Weight 60.1g
Width 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot