Wera 05006441001 160 iS Kraftform Plus VDE Screwdriver Slotted 4.0 x 100mm

Order Code:

50-2722

Brand: Wera MPN: 05006441001 EAN-13: 4013288160102
Qty Was Unit Price (Ex VAT)
1+ £8.53 £8.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
44 in stock, despatched in 4 working days

These 4.0 x 100mm slotted screwdrivers from Wera's Kraftform Plus Series have a reduced blade diameter along with protective insulation, so you can reach and work on deep-lying screws.


  • Conical blade, zinc-phosphated
  • Kraftform handle with non-roll feature
Length 198mm
ESD Safe No
Tip Type Slotted
Tip Size 4mm
VDE/1000V Approved Yes
Antimagnetic false
Blade Diameter 4mm
Blade Thickness 0.8mm
Blade Width 4mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 33mm
Height Safe No
Insulated true
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 160 iS 0.8 x 4.0 x 100 mm
Weight 52g
Width 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot