ZF DB3C-B1RC Microswitch SPDT 0.1A 250V AC, Medium Roller, Q.C.

Order Code:

50-2588

Brand: ZF MPN: DB3C-B1RC

Discontinued


A low-cost microswitch that is the internationally accepted standard size and operating characteristics. This switch has been manufactured to give rugged performance.


  • DB3C-B1RC Micro Switch
  • 1 changeover
  • 250V AC
  • SPST, On-On
  • Maintained-Momentary
  • Temperature range -40 to +120°C
Type Microswitch
Contact Configuration Maintained / momentary
Current Rating (Amps) 0.1A

You may also like


Trustpilot