ZF DB3C-A1LC Microswitch SPDT 0.1A 250V AC, Medium Lever, Solder

Order Code:

50-2581

Brand: ZF MPN: DB3C-A1LC

Discontinued


ZF's DB3C-A1LC is a single-pole double-throw (SPDT) switch.

It features a straight lever and rear mounting design, with a current rating of 1A at 250VAC.

The switch is ideal for use in consumer electronics, household appliances, and industrial equipment.

Its compact design ensures easy integration into various devices.


  • DB3C-A1LC Micro Switch
  • 1 changeover
  • 250V AC
  • SPST, On-On
  • Maintained-Momentary
  • Temperature range -40 to +120°C
Type Microswitch
Contact Configuration Maintained / momentary
Current Rating (Amps) 0.1A

You may also like


Trustpilot