ZF DB2C-A1RC Microswitch SPDT 10A 250V AC, Medium Roller, Solder

MPN
DB2C-A1RC
Brand
ZF
Order Code
50-2567
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £3.36
10+ £3.25
50+ £3.23
100+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 298 in stock

The ZF DB2C-A1RC is a single pole, double throw (SPDT) basic switch capable of handling 10A current.

It features solder terminals and a black roll lever actuator.

This switch is typically used in industrial and appliance applications for control and automation purposes.

Its robust design ensures reliable performance in demanding environments.


  • DB2C-A1RC Micro Switch
  • SPST, On-On
  • Maintained-Momentary
  • RoHS compliant
Type Microswitch
Contact Configuration Maintained / momentary
Switch Function On/(On)
Current Rating (Amps) 10A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Medium Roller
IP Rating IP67
Maximum Temperature +120°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot