ZF DB2 Series Subminiature Switches

ZF Brand: ZF

A low-cost range of microswitches that are the internationally accepted standard size and operating characteristics. These switches have been manufactured to give rugged performance.

  • SPST, On-On
  • Maintained-Momentary
  • Precision switch with high repeat accuracy
  • Available for up to 120°C operating temperature
  • Nominal current up to 10A at 250V AC
  • Various auxiliary actuators (can also be retrofitted), two mounting positions
  • Mechanical operational life up to 15 x 106 actuations
  • RoHS compliant
Description Image Product Buy Pricing (Ex VAT) Actuator Type IP Rating Type Contact Configuration Switch Function Current Rating (Amps) Voltage Rating - AC Voltage Rating - DC Maximum Temperature Min. temperature
ZF DB2C-A1AA Microswitch SPDT 10A 250V AC, Button, Solder
ZF DB2C-A1AA Microswitch SPDT 10A 250V AC, Button, Solder
Standard range
Order code: 50-2562
MPN: DB2C-A1AA

Despatched same day - 1 in stockFurther 194 despatched in 4 working days
1+ £2.01
10+ £1.73
50+ £1.62
Price per unit Ex VAT
Button Microswitch Maintained / momentary On/(On) 10A 250 VAC 30 +120°C -40°C
ZF DB2C-A1RC Microswitch SPDT 10A 250V AC, Medium Roller, Solder
ZF DB2C-A1RC Microswitch SPDT 10A 250V AC, Medium Roller, Solder
Extended range
Order code: 50-2567
MPN: DB2C-A1RC

Available to back orderBack order, lead time 4 weeks
3+ £3.67
10+ £3.51
50+ £3.50
100+ £1.66
Price per unit Ex VAT
Medium Roller IP67 Microswitch Maintained / momentary On/(On) 10A 250 VAC 30 +120°C -40°C
ZF DB2C-C1AA Microswitch SPDT 10A 250V AC, Button, PCB
ZF DB2C-C1AA Microswitch SPDT 10A 250V AC, Button, PCB
Standard range
Order code: 50-2573
MPN: DB2C-C1AA

Despatched same day - 404 in stockFurther 992 despatched in 4 working days
1+ £2.55
Price per unit Ex VAT
Button Microswitch Maintained / momentary On/(On) 10A 250 VAC 30 +120°C -40°C

Trustpilot