Wiha 34698 Circlip Pliers Z344A0001

MPN
34698
Brand
Wiha
EAN-13
4010995346980
Order Code
50-2479

Discontinued


For fitting / removing circlips externally to / from shafts or axles. Straight pliers with Wiha MagicTips – highly resilient precision tips manufactured from best ball-bearing steel. With a special surface finish to protect against rust and with a unique latching function (from size 2) that effectively prevents jumping away of the safety rings.
  • For 7-10mm external circlips
  • High wear resistance with additional hardening of tips
  • Slim plier head for optimal access and a good view of the workpiece
  • Chrome vanadium tool steel, tempered
Type Classic straight
Bore Diameter 7 to 10mm
Length 140mm
Tip Type Straight

Trustpilot