Christmas Opening Hours and Delivery Dates here

Wiha 34694 Circlip Pliers 140mm Z335J1101

Order Code:

50-2467

Brand: Wiha MPN: 34694 EAN-13: 4010995346942
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Angled pliers for inserting and removing circlips from inside bores with Wiha MagicTips – highly resilient precision tips manufactured from best ball-bearing steel. With a special surface finish to protect against rust and with a unique latching function (from size 21) that effectively prevents jumping away of the safety rings.
  • For 12-25mm circlips
  • High wear resistance with additional hardening of tips
  • Slim plier head for optimal access and a good view of the workpiece
  • Chrome vanadium tool steel, tempered
Type Circlip
Bore Diameter 12 to 25mm
Length 140mm
Tip Type 90° angled

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot