TT Electronics AW 50R 50R Wirewound potentiometer 4W AW series

MPN
AW 50R
Order Code
50-2303
Country of Origin
Germany
  • Quickly find another product in this range by Resistance:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.36
25+ £6.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 640 in stock

A 50R 4W wirewound potentiometer. The encased pot has a nominal width of 24 mm.


  • Solder tag terminals
  • Angle of rotation (electrical) 280° (±5°)
  • Metal axle diameter 6mm
  • Electrical load capacity 4W
  • Nominal resistances 10Ω to 25kΩ
  • Resistance tolerance ±10%
  • Linearity ±2%
  • Continuous voltage 500V
  • Electrical adjustment range 280° (±5°)
  • Case diameter 24mm
  • Spindle length 42mm
  • Spindle diameter 6mm
  • Thread size M10 x 0.75
  • Test voltage 1kV/AC
Type Linear Potentiometer
Resistance 50Ω
Tolerance 10%
No of Turns 1
Taper Linear
Power Rating 4W
Shaft Diameter 6mm
Shaft Length 42mm
Case diameter 24mm
Test Voltage 1kV/AC
Thread size M10 x 0.75

Reviews

Be the first to submit a review

Trustpilot