Easter Opening Hours and Delivery Dates here

Signal Construct SMLU 08612 IP67 12V White LED Indicator

Order Code:

50-2230

Brand: Signal Construct MPN: SMLU 08612 EAN-13: 2050000011467
Qty Unit Price (Ex VAT)
1+ £12.95
5+ £10.60
10+ £9.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
79 in stock, despatched in 4 working days

With inbuilt series resistor. Glass lens sealed from the reflector with an O ring.


Lamp/Lens Colour White
Current 30mA
Voltage 12V
Brightness (mcd) 250mcd
Size 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot