Easter Opening Hours and Delivery Dates here

Signal Construct SMLD 08014 IP67 24V Red LED Indicator

Order Code:

50-2221

Brand: Signal Construct MPN: SMLD 08014
Qty Unit Price (Ex VAT)
2+ £3.82
5+ £3.60
10+ £3.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
32 in stock, despatched in 4 working days

With inbuilt series resistor. Glass lens sealed from the reflector with an O ring.


Lamp/Lens Colour Red
Current 20mA
Voltage 24V
Brightness (mcd) 150mcd
Size 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot