TE Connectivity's 735160 is an unshrouded female terminal designed for 13.5-12 AWG wire sizes.
It features a .250-inch tab size, ensuring secure and reliable connections.
This terminal is typically used in automotive and industrial applications where consistent electrical performance is crucial.
Its robust construction ensures durability and long-term use in demanding environments.
- Blue
- Cross-section: 2.5 - 3.0mm²
- Specification: 6.3 x 0.8mm
| Insulation |
PVC |
| Colour |
Blue |
| Tab Width |
6.35mm |
| Tab Thickness |
0.81mm |
| Gender |
Female |
| Barrel Type |
Closed |
| Body Material |
Brass |
| Body Plating |
Tin |
| Color |
Blue |
| Compatible Insulation Diameter Range |
.157 |
| Connector Length |
21.5mm |
| Contact Base Material |
Brass |
| Contact Material |
Brass, Tin |
| Contact Plating |
Tin |
| Crimp Type |
Compression Crimp |
| Cross-section |
2.5 - 3.0mm² |
| Depth |
9.3mm |
| Easy Entry |
No |
| ELV |
Compliant |
| Insulated Wire Support |
Yes |
| Insulation Diameter |
4mm |
| Insulation Material |
Nylon |
| Insulation Option |
Fully Insulated |
| Insulation Type |
Full |
| Lead Free |
Not Applicable |
| Length |
0.846inch |
| Material |
Brass |
| Mating Retention Type |
Dimple |
| Mating Tab Thickness |
.032 |
| Mating Tab Width |
.25 |
| Maximum Wire Size mm2 |
13 to 12AWG |
| Mount |
Free Hanging |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Plating |
Tin |
| Product Length |
.846 |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
Faston, PIDG |
| Terminal Material |
Brass |
| Terminal Orientation |
Straight |
| Terminal Plating Material |
Tin |
| Termination |
Receptacle |
| Type |
Straight tab |
| Width |
0.8mm |
| Wire Gauge (Max) |
12AWG |
| Wire Gauge (Min) |
13AWG |
| Wire Insulation Support |
With |
| Wire Size |
4933 – 5920 |
| Wire/Cable Gauge |
13AWG |
| Wire/Cable Type |
Discrete |
To use this facility please Sign In.
Sign In