TE Connectivity 9-160477-2 Insulated Receptacle Blue 1.0 - 2.5mm²

Order Code:

50-2033

Brand: TE Connectivity MPN: 9-160477-2

Discontinued


Standard insulated female PIDG receptacle from TE Connectivity.


  • Blue
  • Cross-section: 1.0 - 2.5mm²
  • Specification: 4.8 x 0.5mm
Insulation Polyamide
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Female
Color Blue
Connector Length 21.9mm
Contact Plating Tin
Easy Entry No
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 4.3mm
Insulation Material Nylon
Insulation Type Standard
Lead Free Not Applicable
Length 0.862inch
Material Brass, Tin, Nylon
Mating Tab Width 4.8mm
Maximum Wire Size mm2 17 to 13AWG
Mount Free Hanging
Package Quantity 500
Packaging Loose Piece
Plating Tin
Radiation Hardening No
RoHS Compliant Yes
Series Faston, PIDG
Termination Receptacle
Type Straight tab
Width 0.5mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire/Cable Gauge 17AWG

Trustpilot