TE Connectivity's 160314-2 faston terminal is a female, unshrouded connector with a 0.250-inch tab size.
It features a quick-connect design, ensuring easy and reliable wire attachment.
Made from durable materials, it provides excellent electrical conductivity and mechanical stability.
Typical applications include automotive and industrial electrical systems, where secure, efficient connections are necessary.
- Yellow
- Cross-section: 4.0 - 6.0mm²
- Specification: 6.3 x 0.8mm
| Insulation |
Insulated |
| Colour |
Yellow |
| Gender |
Female |
| Barrel Type |
Closed |
| Body Material |
Brass |
| Body Plating |
Gold |
| Color |
Yellow |
| Compatible Insulation Diameter Range |
.25 |
| Contact Base Material |
Brass |
| Contact Plating |
Tin, Gold |
| Crimp Type |
Compression Crimp |
| Cross-section |
4.0 - 6.0mm² |
| Depth |
7.6mm |
| ELV |
Compliant |
| Insulated |
Yes |
| Insulated Wire Support |
Yes |
| Insulation Color |
Yellow |
| Insulation Material |
Nylon |
| Insulation Option |
Partially Insulated |
| Lead Free |
Not Applicable |
| Length |
1.024inch |
| Material |
Brass, Tin, Nylon |
| Mating Retention Type |
Dimple |
| Mating Tab Thickness |
.032 |
| Mating Tab Width |
.25 |
| Maximum Wire Size AWG |
11 to 9AWG |
| Maximum Wire Size mm2 |
4.0 to 6.0 mm² |
| Mount |
Free Hanging |
| Mounting Type |
Wire Mount |
| Orientation |
Straight |
| Overall Length |
26mm |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
500 |
| Plating |
Tin |
| Product Length |
1.024 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
Faston |
| Stud Size |
6.3 x 0.8mm |
| Terminal Material |
Brass |
| Terminal Orientation |
Straight |
| Terminal Plating Material |
Tin |
| Terminal Type |
Push-on Blade Receptacle |
| Termination |
Crimp |
| Type |
Quick Disconnects |
| Width |
0.8mm |
| Wire Gauge (Max) |
11AWG |
| Wire Gauge (Min) |
10AWG |
| Wire Insulation Support |
With |
| Wire Size |
8226 – 12066 |
To use this facility please Sign In.
Sign In