The TE Connectivity 165536-1 terminals are crafted from brass and feature insulation for secure electrical connections.
They accommodate wire sizes of 15-13 AWG, providing versatility for varied applications.
The terminals are designed for reliability in automotive and industrial wiring systems.
These components ensure efficient connectivity and durability in demanding environments.
- Blue
- Cross-section: 0.5 - 2.5 mm²
- Specification: 6.3 x 0.8mm
| Insulation |
PVC |
| Colour |
Blue |
| Tab Width |
4.8mm |
| Tab Thickness |
0.5mm |
| Gender |
Female |
| Barrel Type |
Closed |
| Color |
Blue |
| Compatible Insulation Diameter Range |
.19 |
| Connector Length |
24.3mm |
| Contact Base Material |
Brass |
| Contact Plating |
Tin |
| Crimp Type |
Compression Crimp |
| Cross-section |
0.5 - 2.5 mm² |
| Easy Entry |
No |
| ELV |
Compliant |
| Insulation Diameter |
0.19inch |
| Insulation Material |
Nylon |
| Insulation Option |
Partially Insulated |
| Insulation Type |
Standard |
| Lead Free |
Not Applicable |
| Length |
24.3mm |
| Material |
Brass, Tin, Nylon |
| Mating Tab Thickness |
.032 |
| Mating Tab Width |
.25 |
| Maximum Wire Size mm2 |
20 to 13AWG |
| Mount |
Free Hanging |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| Plating |
Tin |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Series |
PIDG, Positive Lock EX |
| Terminal Orientation |
Straight |
| Terminal Plating Material |
Tin |
| Termination |
Crimp |
| Type |
Straight tab |
| Voltage Rating |
300v |
| Width |
0.8mm |
| Wire Gauge (Max) |
13AWG |
| Wire Gauge (Min) |
15AWG |
| Wire Size |
3000 – 4919 |
To use this facility please Sign In.
Sign In