PTR 50130040001G 4-Way PCB Screw Connector 5.0mm 8A

MPN
50130040001G
Brand
PTR
EAN-13
2050000684388
Order Code
50-1809
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.468
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 689 in stock

Plug-in 8A screw terminal with wire protection from PTR, 5.0mm pitch, with 4 poles. Can be used alongside pin strips.


  • Colour grey
  • Operating voltage 250V
  • Wire size AWG 22-14
Body Style Plug, horizontal mount
Pitch 5mm
No. of Rows 1
Current Rating 8A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot