PTR 50130030001G 3-Way PCB Screw Connector 5.0mm 8A

Order Code:

50-1807

Brand: PTR MPN: 50130030001G EAN-13: 2050000232985
Qty Unit Price (Ex VAT)
20+ £0.330
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
453 in stock, despatched in 4 working days

Plug-in 8A screw terminal with wire protection from PTR, 5.0mm pitch, with 3 poles. Can be used alongside pin strips.
  • Colour grey
  • Operating voltage 250V
  • Wire size AWG 22-14
Body Style Plug, horizontal mount
Pitch 5mm
No. of Rows 1
Current Rating 8A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/Amm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot