WAGO 260-337 4 Conductor 18A Through Terminal Block Fixing Flange Green-yellow

MPN
260-337
Brand
WAGO
EAN-13
4044918592970
Order Code
50-1784
Country of Origin
Switzerland
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £0.826
100+ £0.701
250+ £0.650
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 18/06/2026

The WAGO DIN Rail Screwless Terminal Block, Spring Cage 8mm 18A Green-Yellow is a 4-conductor terminal block for screw or similar mounting types. With cage spring connector for single, multiple and fine stranded copper conductors. The last open terminal is closed with a terminal plate. Fixed using a screw flange with a 3.2mm dia. hole.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Can be connected in series
  • CAGE CLAMP® connection
  • Blue colour
  • Manufacturer's part 260-337
Type Terminal block
Pitch N/A
No. of Ways 4
No. of Levels 1
Termination Cage clamp
Width 8mm
Wire Gauge (mm²) 1.5mm²
Category Rail-Mount Terminal Blocks
Colour green-yellow
Connectable conductor materials Copper
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Current Rating 18A
Depth 25.1mm
Depth inch 0.988inches
Fine-stranded conductor max. AWG 16 AWG
Fine-stranded conductor max. mm² 1.5mm²
Fine-stranded conductor min. AWG 16 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 17.1mm
Height inch 0.673inches
Maximum Wire Size AWG 16
Number of pins 4
Product Main Function Ground terminal block
Rated current 18 A
Single-stranded conductor max. AWG 16 AWG
Single-stranded conductor max. mm² 1.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of pins 4
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 400V
Weight 2.564g
Width inch 0.315inches
Width mm 8mm
Wire Gauge (AWG) 28 to 16AWG
Wiring Type Side-entry wiring

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot