WAGO 260-307 2 Conductor 18A Through Terminal Block Fixing Flange Green-yellow

Image Representative of Range

WAGO 260-307 2 Conductor 18A Through Terminal Block Fixing Flange Green-yellow

Order Code:

50-1782

Brand: WAGO MPN: 260-307 EAN-13: 4044918593489
Qty Unit Price (Ex VAT)
50+ £0.418
100+ £0.353
250+ £0.325
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 19/04/2026

The WAGO DIN Rail Screwless Terminal Block, Spring Cage 5mm 18A Green-Yellow is a 2-conductor terminal block for screw or similar mounting types. With cage spring connector for single, multiple and fine stranded copper conductors. The last open terminal is closed with a terminal plate. Fixed using a screw flange with a 3.2mm dia. hole.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Can be connected in series
  • CAGE CLAMP® connection
  • Green-yellow colour
  • Manufacturer's part 260-307
Type Terminal block
No. of Ways 2
Termination Cage clamp
Width 5mm
Current Rating 18A
Voltage Rating 400V
Wire Gauge 1.5mm²
Wire Gauge (AWG) 28 to 16AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot