The WAGO DIN Rail Screwless Terminal Block, Spring Cage 5mm 18A Blue is a 2-conductor terminal block for screw or similar mounting types. With cage spring connector for single, multiple and fine stranded copper conductors. The last open terminal is closed with a terminal plate, sold separately, fixed using a screw flange with a 3.2mm dia. hole.
The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be simply pushed in. With its space saving design, the terminal block is up to 30% smaller than standard terminal blocks. It has a conductor entry angle of less than 15° which allows easier installation in smaller spaces.
- Can be connected in series
- CAGE CLAMP® connection
- Blue colour
- Manufacturer's part 260-304
| Type |
Terminal block |
| Pitch |
N/A |
| No. of Ways |
2 |
| No. of Levels |
1 |
| Termination |
Cage clamp |
| Width |
5mm |
| Wire Gauge (mm²) |
1.5mm² |
| Category |
Rail-Mount Terminal Blocks |
| Colour |
blue |
| Connectable conductor materials |
Copper |
| Connection |
CAGE CLAMP® |
| Current Rating |
18A |
| Depth |
25.1mm |
| Depth inch |
0.988inches |
| Fine-stranded conductor max. AWG |
16 AWG |
| Fine-stranded conductor max. mm² |
1.5mm² |
| Fine-stranded conductor min. AWG |
16 AWG |
| Fine-stranded conductor min. mm² |
0.08mm² |
| Flammability class according to UL94 |
V0 |
| Height |
17.1mm |
| Height inch |
0.673inches |
| Maximum Wire Size AWG |
16 |
| Number of pins |
2 |
| Product Main Function |
Through terminal block |
| Rated current |
18 A |
| Single-stranded conductor max. AWG |
16 AWG |
| Single-stranded conductor max. mm² |
1.5mm² |
| Single-stranded conductor min. AWG |
28 AWG |
| Single-stranded conductor min. mm² |
0.08mm² |
| Stripping length of 1 mm |
8mm |
| Stripping length up to 1 mm |
9mm |
| Total number of pins |
2 |
| Type of operation |
Operating tool |
| Unit Weight |
KGM |
| Voltage Rating |
400V |
| Weight |
1.626g |
| Width inch |
0.197inches |
| Width mm |
5mm |
| Wire Gauge (AWG) |
28 to 16AWG |
| Wiring Type |
Side-entry wiring |
To use this facility please Sign In.
Sign In