WAGO DIN Rail Mounting Base/Foot 0.08-1.5mm² 18A Grey 209-120

Order Code:

50-1779

Brand: WAGO MPN: 209-120 EAN-13: 4017332272421
Qty Unit Price (Ex VAT)
5+ £0.397
25+ £0.362
100+ £0.330
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
145 in stock, despatched same dayAdditional quantity lead time 7 days

A mounting foot for 260 series terminal blocks. It has a snap-in foot for mounting on a DIN rail.

  • Width 6.4mm
  • Grey colour
  • Manufacturer's part 209-120
Body Style Accessory
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category Accessories
Depth 10.8mm
Depth inch 0.425inches
Flammability class according to UL94 V0
Height 42.3mm
Height inch 1.665inches
Series 209
Unit Weight KGM
Weight 1.150g
Width 6.4mm
Width inch 0.252inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot