TE Connectivity 172157-1 Mini-Universal MATE-N-LOK Snap-in Crimp Housing 2 Pin

MPN
172157-1
Order Code
50-1725
Country of Origin
Singapore
View Full Product Range (5)
Qty Unit Price (Ex VAT)
500+ £0.610
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderPlease contact us for lead time

TE Connectivity 172157-1 is an unshrouded female pin and socket connector with a 2-position cap housing.

It features a reliable, durable design suitable for versatile connections in electrical assemblies.

The connector is typically used in automotive and industrial applications.

Its simple structure facilitates easy integration and maintenance in various electronic systems.


  • Snap-in connector
  • White colour
  • Pitch 4.14mm
  • Length 23.7mm
  • Nominal current 9.5A
  • Manufacturer's type 172157-1

Supplied without contacts. For suitable crimp pins click here and for suitable crimp sockets click here.
Type Rectangular Wire & Cable Connectors & Housings
Pitch 4.191mm
Number of Ways 2
Number of Rows 1
Mounting Type Panel Mount
Approvals CSA
Circuit Application Power & Signal
Color Natural, White
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Cap
Connector Height 11.8
Connector Length 23.7
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Width 11.95
Contact Gender Female
Contact Layout Inline
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Style Pin
Contact Type Pin
Current Rating 9.5a
Depth 23.7mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 11.8mm
Housing Color White
Housing Material Nylon 66
Lead Free Lead Free
Length 23.7mm
Material Nylon
Max Operating Temperature 105°C
Max Voltage Rating (AC) 600v
Min Operating Temperature -20°C
Mount Panel
Number of Circuits 2
Number of Contacts 2
Number of Positions 2
Operating Supply Voltage 600v
Operating Temperature Range -4 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 500
Packaging Bag
Packaging Method Bag
Packaging Quantity 500
Panel Mount Feature With
Panel Mount Feature Type Mounting Ears
Panel Thickness 0.078inch
Primary Product colour Natural
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Mini-Universal MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600v
Voltage Rating (AC) 600v
Width 11.95mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 30AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot