TE Connectivity 172158-1 is a connector with female contacts and unshrouded design.
It features three positions and is suitable for panel mount applications.
This product is known for its reliable connectivity and ease of installation.
It is typically used in electronic equipment requiring secure and robust connections.
- Snap-in connector
- White colour
- Pitch 4.14mm
- Length 23.7mm
- Nominal current 9.5A
- Manufacturer's type 172158-1
Supplied without contacts. For suitable crimp pins click
here and for suitable crimp sockets click
here.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
4.14mm |
| Number of Ways |
3 |
| Number of Rows |
1 |
| Mounting Type |
Panel Mount |
| Mounting Direction |
Straight |
| Circuit Application |
Power & Signal |
| Colour |
Ecru |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Cap |
| Connector Height |
16 |
| Connector Length |
23.7 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
16.1 |
| Contact Gender |
MALE |
| Contact Layout |
Inline |
| Contact Retention Within Housing |
Without |
| Contact Type |
Pin |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Material |
Nylon 66 |
| Insulator Color |
NATURAL |
| Insulator Material |
NYLON |
| Maximum Operating Temperature |
105 |
| Maximum Temperature |
+105°C |
| Maximum Wire Size AWG |
26 |
| Min. temperature |
-20°C |
| Minimum Operating Temperature |
-20 |
| Operating Temperature Range |
-4 – 221 |
| Operating Voltage |
600 |
| Packaging Method |
Bag |
| Packaging Quantity |
500 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Mounting Ears |
| Primary Product colour |
Natural |
| Reliability |
COMMERCIAL |
| Sealable |
No |
| Termination Method to Wire & Cable |
Crimp |
| Termination Type |
CRIMP |
| Total Number of Contacts |
3 |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |