Christmas Opening Hours and Delivery Dates here

BKL 411000 SMB Plug-in Socket for Crimping 50 Ohm Connector

Order Code:

50-1634

Brand: BKL MPN: 411000
  • Quickly find another product in this range by Plug / Socket:

    Female Socket
Qty Unit Price (Ex VAT)
1+ £4.25
10+ £4.04
50+ £3.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
75 available to back orderBack-order availability date - 12/01/2026

For tidy wiring of assemblies in HF circuits (snap-in mounting).


  • SMB-Plug-in socket for crimping
  • 50 Ω Connector
  • BKL Electronic
Type SMB Plug in socket
Plug / Socket Socket
Impedance 50Ω
Frequency 4GHz
Mounting Direction Inline
Mounting Type Cable Mount
Connection Type SMB
Mounting Method Crimp

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot