BKL Electronic SMB Plugs, Sockets and Connectors

BKL Brand: BKL

These gold-plated SMB plugs, sockets and connectors are used in the frequency range up to 4 GHz. Inserted rather than screwed, these connectors are used mainly for internal device connections.

  • PCB mounting: 90°
  • Soldered connection
Description Image Product Buy Pricing (Ex VAT) Type Mounting Direction Body Style Connection Type Cable Type Frequency Connector Type Mounting method Contact Gender Mounting Type Plug / Socket Impedance
BKL 0411030 SMB Installation Socket 50 Ohm 90° PCB Mounting
BKL 0411030 SMB Installation Socket 50 Ohm 90° PCB Mounting
Standard range
Order code: 50-1630
MPN: 0411030

Despatched within 4 working days - 8 in stock
2+ £3.69
Price per unit Ex VAT
SMB connector Right angle Right angle N/A (PCB Mount) SMB Female Female 50Ω
BKL 411000 SMB Plug-in Socket for Crimping 50 Ohm Connector
BKL 411000 SMB Plug-in Socket for Crimping 50 Ohm Connector
Order code: 50-1634
MPN: 411000
1+ £4.25
10+ £4.04
50+ £3.74
Price per unit Ex VAT
SMB Plug in socket Inline SMB 4GHz Crimp Cable Mount Socket 50Ω

Trustpilot