Assmann WSW A-DS 15 PP/Z D-Sub Male 15 Way 2.54mm Pitch Standard

Order Code:

50-1551

Brand: Assmann WSW MPN: A-DS 15 PP/Z
  • Quickly find another product in this range by No. of Ways:

    9 15
Qty Unit Price (Ex VAT)
10+ £0.731
25+ £0.607
100+ £0.547
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack order, lead time 10 days

Assmann WSW A-DS 15 PP-Z D-sub male connector standard THT 15-way 2.54mm pitch. Current rating 3A 3.90mm straight pins, gold/tin plated contacts and PBT, UL94V-0 insulation. With screw holes.


  • Product group: D-sub covers
  • Style: Metallized
  • Pin count: 25
  • Material: Zinc-die-cast
  • Cable exit: side cable exit 45°
  • Screws: knurled screws
  • Manufacturer's part no. A-DS 15 PP/Z
Type Male
Plug / Socket Plug
Mounting Type Solder
No. of Ways 15
Mounting Direction Straight
Plating Material Gold plated
No. of Rows 2
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot