Assmann WSW D-sub Male Connector THT Standard

Assmann WSW Brand: Assmann WSW

Assmann WSW D-sub covers metallized.

  • Product group: D-sub covers
  • Style: Metallized
  • Material: Die-cast Zinc
  • Cable exit: side cable exit 45°
  • Screws: knurled screws
Description Image Product Buy Pricing (Ex VAT) No. of Ways Number of pins Version Plug / Socket Mounting Type Mounting Direction Connection Angle Plating Material No. of Rows Pitch Type
Assmann A-DS 09 PP D-sub Connector Male THT 9-way 2.54mm Pitch Standard
Assmann A-DS 09 PP D-sub Connector Male THT 9-way 2.54mm Pitch Standard
Standard range
Order code: 50-1550
MPN: A-DS 09 PP

Order in multiples of 5


Despatched within 4 working days - 577 in stock
10+ £0.711
25+ £0.620
100+ £0.499
Price per unit Ex VAT
9 9 Standard Plug Solder Straight 180° Gold plated 2 2.54mm Male
Assmann WSW A-DS 15 PP/Z D-Sub Male 15 Way 2.54mm Pitch Standard
Assmann WSW A-DS 15 PP/Z D-Sub Male 15 Way 2.54mm Pitch Standard
Standard range
Order code: 50-1551
MPN: A-DS 15 PP/Z

Order in multiples of 5


Despatched within 4 working days - 21 in stock
10+ £0.737
25+ £0.612
100+ £0.420
Price per unit Ex VAT
15 15 Plug Solder Straight 180° Gold plated 2 2.54mm Male

Trustpilot