BKL 72207 3.5mm Mono Audio Jack Cable Mounting Line Socket Black

Order Code:

50-1512

Brand: BKL MPN: 72207
Qty Unit Price (Ex VAT)
5+ £1.51
10+ £1.39
50+ £1.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
66 in stock, despatched same dayFurther 203 despatched in 4 working days

Plastic cable mounting mono jack socket from BKL.


  • Solder connection
  • Internal diameter 3.5mm
  • Made from PA
  • Mating cycles 3000
  • Number of pins 2 /mono
  • Straight socket
  • Temperature range -20°C - +70°C
  • Manufacturer's part 72207
Type Mono Socket
Size 3.5mm
Mounting Type Inline
Mounting Direction Straight
Termination Solder
Colour Black
Shielding No

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, July 9, 2015 | Question by: Rapid Customer | Product code: 50-1512
Q. Is this the mono version of the inline 3.5mm jack socket with plastic sleeve 50-1515. The item description (D cell handle clutch) seems wrong
A. Hi Jason, thank you for your question. 50-1512 is a mono 3.5mm jack socket.

Reviews

Be the first to submit a review

You may also like


Trustpilot