BKL Jack Sockets 3.5mm

BKL Brand: BKL

A range of cable mounting jack sockets. These sockets are available in stereo and mono.

  • Black moulded or metal body
  • Cable clamp
  • Strain relief
Description Image Product Buy Pricing (Ex VAT) Colour Mounting Type Mating Cycles Material Number Number of pins Shielding Mounting Termination Orientation Type Plug / Socket Size
BKL 72207 3.5mm Mono Audio Jack Cable Mounting Line Socket Black
BKL 72207 3.5mm Mono Audio Jack Cable Mounting Line Socket Black
Standard range
Order code: 50-1512
MPN: 72207

Order in multiples of 5


Despatched same day - 66 in stockContact us for additional stock
5+ £0.229
Price per unit Ex VAT
Black Inline 3000 of pins 2 /mono 2 No Solder Socket Straight Socket 3.5mm
BKL Electronic 1108009 Metal Cable Mounting Mono Jack Socket 3.5mm
BKL Electronic 1108009 Metal Cable Mounting Mono Jack Socket 3.5mm
Order code: 50-1513
MPN: 1108009
2+ £2.19
10+ £2.00
50+ £1.85
Price per unit Ex VAT
Silver Inline of pins 2/mono 2 Yes Solder Socket Straight Socket 3.5mm
BKL Electronic 1108003 Cable Mounting Stereo Jack Socket 3.5mm
BKL Electronic 1108003 Cable Mounting Stereo Jack Socket 3.5mm
Standard range
Order code: 50-1514
MPN: 1108003

Despatched within 4 working days - 108 in stock
10+ £0.638
Price per unit Ex VAT
Black Cable 3 000 PA of pins 3/Stereo 3 Cable Straight Socket Straight Socket 3.5mm

Trustpilot