BKL 1107008 Jack Plug 6.35mm Mono Metal

MPN
1107008
Brand
BKL
EAN-13
4011376704993
Order Code
50-1486
Country of Origin
Japan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.940
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

Mono metal jack plug for use with 6.3 mm sockets.


  • 6.35mm
  • Straight plug
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Silver
Mounting Type Cable
Material Metal
Number of pins 2
Orientation Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot