BKL Electronic 6.35mm Jack Plugs

BKL Brand: BKL

A range of 6.35mm jack plugs from BLK Electronic, available straight or angled and mono or stereo.

Description Image Product Buy Pricing (Ex VAT) Type Colour Mounting Type Angle Material Angled Number of pins Shielding Orientation Switch Termination Plug / Socket Size
BKL 1107001 Jack Plug 6.35mm Mono PA
BKL 1107001 Jack Plug 6.35mm Mono PA
Standard range
Order code: 50-1485
MPN: 1107001

Order in multiples of 5


Despatched same day - 15 in stockFurther 1,348 despatched in 4 working days
5+ £0.792
10+ £0.732
50+ £0.689
100+ £0.628
Price per unit Ex VAT
Plug Straight Black Inline 2 No No Solder Plug 6.35mm
BKL 1107008 Jack Plug 6.35mm Mono Metal
BKL 1107008 Jack Plug 6.35mm Mono Metal
Standard range
Order code: 50-1486
MPN: 1107008

Despatched within 4 working days - 77 in stock
5+ £0.940
Price per unit Ex VAT
Plug Straight Silver Cable Metal 2 Straight Plug 6.35mm
BKL Angled Jack Plug 6.35mm Stereo Metal
BKL Angled Jack Plug 6.35mm Stereo Metal
Extended range
Order code: 50-1489
MPN: 733075

Available to back orderBack order, lead time 10 weeks
3+ £1.97
10+ £1.74
50+ £1.55
Price per unit Ex VAT
Plug Right Angle Silver Inline plug plug 3 Yes No Solder Plug 6.35mm

Trustpilot