BKL 1107001 Jack Plug 6.35mm Mono PA

MPN
1107001
Brand
BKL
Order Code
50-1485
Country of Origin
Japan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.792
10+ £0.732
50+ £0.689
100+ £0.628
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 25 in stockFurther 1,467 despatched in 4 working days

Mono jack plug for use with 6.3 mm sockets.


  • 6.35mm
  • Straight plug
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Black
Mounting Type Inline
Number of pins 2
Shielding No
Switch No
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot