Assmann WSW A-20040/LP 4 Pin RJ10 Socket Black

Order Code:

50-1447

Brand: Assmann WSW MPN: A-20040/LP
Qty Unit Price (Ex VAT)
10+ £0.436
25+ £0.408
50+ £0.389
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
19 in stock, despatched in 4 working days

This A-20040/LP RJ10 Black Socket from Assmann WSW is a low-profile, right-angled, socket with 4 pins.

Manufactured with phosphor bronze contacts and glass filled polyester housing, this unshielded female socket offers an operating voltage of 125V AC rms.


  • 1.5A current rating
  • Gold plating
  • Manufacturer's part A-20040/LP
Type RJ11
Gender Socket
Mounting Type PCB
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 4
Number of Ports 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot