Assmann WSW Black RJ10/12/45 Low Profile Sockets - 4/6/8Pin

Assmann WSW Brand: Assmann WSW

These Black RJ10/12/45 Sockets from Assmann WSW are low-profile, right-angled, sockets with either 4, 6 or 8 pins.

Manufactured with phosphor bronze contacts and glass filled polyester housing, these unshielded female sockets offer an operating voltage of 125V AC rms.

  • 1.5A current rating
  • Gold plating
  • Available with RJ10, RJ12 and RJ45 connectors
  • Available with 4, 6 or 8 pins
Description Image Product Buy Pricing (Ex VAT) Type Number of Positions/ Contacts Gender Mounting Type Shielded/Shrouded Colour Number of Ports
Assmann WSW A-20040/LP 4 Pin RJ10 Socket Black
Assmann WSW A-20040/LP 4 Pin RJ10 Socket Black
Standard range
Order code: 50-1447
MPN: A-20040/LP

Order in multiples of 5


Despatched within 4 working days - 293 in stock
10+ £0.798
25+ £0.747
50+ £0.713
Price per unit Ex VAT
RJ11 4 Socket PCB Unshielded Black 1
Assmann WSW A-20041/LP 6 Pin RJ12 Socket Black
Assmann WSW A-20041/LP 6 Pin RJ12 Socket Black
Standard range
Order code: 50-1448
MPN: A-20041/LP

Order in multiples of 5


Despatched same day - 15 in stockFurther 2,590 despatched in 4 working days
5+ £0.731
10+ £0.623
25+ £0.535
50+ £0.474
Price per unit Ex VAT
RJ12 6 Socket PCB Unshielded Black 1
Assmann WSW A-20042/LP 8 Pin RJ45 Socket Black
Assmann WSW A-20042/LP 8 Pin RJ45 Socket Black
Standard range
Order code: 50-1449
MPN: A-20042/LP

Order in multiples of 5


Despatched same day - 100 in stockFurther 63 despatched in 4 working days
5+ £0.894
10+ £0.759
25+ £0.713
50+ £0.676
Price per unit Ex VAT
RJ45 Socket 8 Socket PCB Unshielded Black 1

Trustpilot