Assmann WSW A-DIO-TOP/04 4-Pin DIN Socket Chassis Mount

Order Code:

50-1410

Brand: Assmann WSW MPN: A-DIO-TOP/04 EAN-13: 2050000245596
Qty Unit Price (Ex VAT)
10+ £0.660
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,015 in stock, despatched in 4 working days

This A-DIO-TOP/04 DIN Socket Chassis Mount from Assmann WSW is a vertical, 4-pin socket with PBT material which can be used for PCB mounting. Manufactured with nickel plated contacts, 12V DC nominal voltage, 2A nominal current and 500MΩ min.at 500V DC insulation resisatance.


  • Black colour
  • Fuse connector
  • 500V DC/1 minute dielectric strength
  • 30mΩ max contact resistance
  • Manufacturer's part A-DIO-TOP/03
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 4
Connector Body Material Nickel plated
Gender Socket
Mounting Panel
Number of Ways 4
Type DIN socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot