Assmann WSW A-DIO-TOP Mini DIN Chassis Mounting Sockets

Assmann WSW Brand: Assmann WSW

These A-DIO-TOP/03 DIN Sockets, Chassis Mount from Assmann WSW are vertical sockets with PBT material, which can be used for PCB mounting. Manufactured with nickel plated contacts, 12V DC nominal voltage, 2A nominal current and 500MΩ min.at 500V DC insulation resisatance.

  • Black colour
  • Fuse connector
  • Available with 3/4/6/8 pins
  • 500V DC/1 minute dielectric strength
  • 30mΩ max contact resistance
Description Image Product Buy Pricing (Ex VAT) Mounting Type No. of Contacts Connector Body Material Gender Number of pins Mounting Termination Type Number of Ways Plug / Socket Colour
Assmann WSW A-DIO-TOP/04 4-Pin DIN Socket Chassis Mount
Assmann WSW A-DIO-TOP/04 4-Pin DIN Socket Chassis Mount
Standard range
Order code: 50-1410
MPN: A-DIO-TOP/04

Despatched within 4 working days - 915 in stock
10+ £0.667
Price per unit Ex VAT
Panel 4 Nickel plated Socket 4 Panel DIN socket 4 Socket Black
Assmann WSW A-DIO-TOP/06 6-Pin DIN Socket Chassis Mount
Assmann WSW A-DIO-TOP/06 6-Pin DIN Socket Chassis Mount
Standard range
Order code: 50-1411
MPN: A-DIO-TOP/06

Despatched within 4 working days - 195 in stock
2+ £2.21
10+ £1.88
25+ £1.60
Price per unit Ex VAT
PCB 6 Plastic 6 Solder Mini DIN connector Socket Black
Assmann WSW A-DIO-TOP/08 8-Pin DIN Socket Chassis Mount
Assmann WSW A-DIO-TOP/08 8-Pin DIN Socket Chassis Mount
Order code: 50-1412
MPN: A-DIO-TOP/08
3+ £1.55
10+ £1.33
25+ £1.13
50+ £1.07
Price per unit Ex VAT
PCB 8 Plastic 8 Solder Mini DIN connector Socket Black

Trustpilot