SKS Hirschmann 973 600-100 2mm Plug to 4mm Socket MZS 2 6A Black

Order Code:

50-1329

Brand: SKS Hirschmann MPN: 973600100 EAN-13: 2050000241048
  • Quickly find another product in this range by Colour:

    Black Red
Qty Unit Price (Ex VAT)
2+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
724 in stock, despatched in 4 working days

These black SKS Hirschmann MZS 2 transition plugs can be used to adapt a 2mm plug to a 4mm socket.


  • Screw connection
  • Nominal current 6A
  • Manufacturer's part 973 600-100
Plug / Socket Plug
Colour Black
Current Rating 6A
Mount Plug-in
Type 4mm plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot