Christmas Opening Hours and Delivery Dates here

SKS Hirschmann 930 727-103 4mm BUELA 30 K Bunch Plug Soldered 16A Yellow

Order Code:

50-1284

Brand: SKS Hirschmann MPN: 930727103 EAN-13: 2050000235009
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
Qty Unit Price (Ex VAT)
10+ £0.660
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
555 available to back orderBack-order availability date - 14/01/2026

Yellow BUELA 20K 4mm bunch plug with solder connection from SKS Hirschmann.


  • 4mm socket
  • Flexible crush-proof sleeve (soft PVC) and cross-hole
  • Accidental contact protection
  • Nominal current 16A
  • Manufacturer's part 930-727-103
Plug / Socket Plug
Colour Yellow
Current Rating 16A
Mount Cable
Type 4mm plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot